Renkforce RF-4533998 FO connector Beige Fibre Optic Fittings Plugs & Sockets

MPN
RF-4533998
Brand
Renkforce
EAN-13
4064161077154
Order Code
17-4286
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

Renkforce RF-4533998 is a beige fibre optic connector designed for precise and reliable connectivity in a range of fibre optic fittings and assemblies. This product serves as an essential component for engineers specialising in optical network configurations, providing efficient solutions for both telecommunications and data communication systems. The connector's robust design ensures a stable connection and optimal signal integrity, making it suitable for high-performance applications where maintaining low signal loss is crucial. Engineered to adhere to stringent industry standards, this connector is an ideal choice for projects involving the installation and maintenance of fibre optic networks in commercial and industrial environments.
Type FO connector
Colour Beige
Depth 27.6mm
Fibre quality Multimode OM2
Height 9.3mm
Jumper Type Duplex
Material PC
Type A SC duplex receptacle
Type B SC duplex receptacle
Width 34.7mm

Reviews

Be the first to submit a review

Trustpilot