Renkforce RF-4531576 USB cable USB 3.2 2x USB-C plug 2m Black Shielded

MPN
RF-4531576
Brand
Renkforce
EAN-13
4064161071787
Order Code
17-4273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,230 in stock

Renkforce RF-4531576 is a robust USB cable assembly featuring a USB 3.2 interface with dual USB-C plugs, offering reliable high-speed data transfer capabilities. This cable, with a length of 2 metres, is designed for flexibility and easy reach while maintaining performance integrity through its black shielded design, minimising electromagnetic interference. Ideal for engineering applications requiring fast data transfer and charging, such as connecting laptops, tablets, and smartphones to compatible peripherals or docking stations, its suitability for future-proofing high-throughput data connections makes it a valuable component. The Renkforce cable is engineered to support a wide range of devices compliant with USB 3.2 standards, ensuring seamless integration into modern communication setups where data integrity is critical.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+20
Cable Design Round
Cable features Shielded
Cable Type USB 3.2 2x 2nd Gen
Connections USB-C® plug
Connector Version straight
Core Material Tin plated copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot