Renkforce RF-4507494 RBP-ALC100 SBC Housing for Raspberry Pi Active Cooling

MPN
RF-4507494
Brand
Renkforce
EAN-13
4064161039510
Order Code
06-4009
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,037 in stock

The Renkforce RBP-ALC100 SBC housing is compatible with Raspberry Pi® and includes active cooling for optimal performance. This sleek black case, identified by RF-4507494 and barcode 04064161039510, enhances heat dissipation in various development projects. It's ideal for hobbyists or developers needing reliable and efficient protection for their Raspberry Pi setups.
Material Aluminium
Colour Black
Compatible With Raspberry Pi
Height 32mm
Length 92mm
Plastic free packaging Plastic-free packaging
Type SBC housing
Weight 50g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot