Renkforce Rf-4505754 Sata Hdd Enclosure 2.5In USB 3.2 Gen 1 2.5In Drives

MPN
RF-4505754
Brand
Renkforce
EAN-13
4064161043555
Order Code
17-4102
Country of Origin
China
View Full Product Range (3)

Discontinued


Renkforce RF-4505754 is a versatile SATA HDD enclosure designed to house 2.5-inch drives, featuring a USB A interface that utilises the USB 3.2 Gen 1 standard for high-speed data transfer. This enclosure is engineered to provide reliable connectivity and ease of integration for applications requiring external data storage solutions, such as enhancing laptop storage capacity or facilitating the data transfer and backup operations in various technical environments. Constructed to support the SATA interface, it ensures compatibility with a wide range of hard drives while maintaining the performance benefits associated with USB 3.2 Gen 1, including faster read and write speeds. Commonly employed in engineering contexts where portable, high-speed data access is crucial, this enclosure is a robust solution for optimising data management processes, particularly in fields involving large datasets and frequent data mobility.
Type SATA HDD enclosure
Material Plastic, Rubber
Enclosure Length 120mm
Enclosure Width 76mm
Enclosure Height 14mm
Colour Black
Protection Rating None
Dimensions (W x H x D) 76 x 14 x 120 mm
Interfaces USB A (USB 3.2 1st gen)
Max. hard drive Height 9.5mm
Power Supply Type via USB
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Weight 58g

Alternatives (6)


Trustpilot