Renkforce RF-4501876 SFP transceiver module 1 GBit/s 20000 m LX Network Module

Order Code:

17-4092

Brand: Renkforce MPN: RF-4501876 EAN-13: 4064161041230

Discontinued


Renkforce RF-4501876, also known as 2250938, is a SFP transceiver module engineered to facilitate high-speed network connections, supporting data transfer rates of up to 1 Gbit/s over single-mode optical fibre. Designed for seamless integration in standard networking equipment, this LX network module offers a 20-kilometre transmission distance, making it suitable for metropolitan area networks and long-distance data link applications. With its robust design, the Renkforce RF-4501876 enhances network performance while adhering to industry standards, ensuring compatibility across a range of networking infrastructures. Commonly employed in telecommunications and data centre environments, this transceiver module is an effective solution for engineers seeking reliable, high-performance networking components.
Type SFP transceiver module
Distances up to 20000m
Interfaces LC
LAN Transfer Rate 1000 MBit/s
Module type LX
Product Type SFP transceiver module
Transfer Rate 1 GBit/s

Trustpilot