Renkforce RF-4495306 CAT 8.1 field-confection plug silver 8P8C RJ plugs

MPN
RF-4495306
Brand
Renkforce
EAN-13
4064161039169
Order Code
17-4091
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,368 in stock

Renkforce RF-4495306 is a CAT 8.1 field-confection plug designed for high-performance networking applications requiring robust connectivity solutions. This silver 8P8C RJ plug is engineered to meet the demanding specifications of CAT 8.1 standards, supporting ultra-high-speed data transmissions suitable for modern data centres and enterprise environments. With its precision manufacturing, the plug provides reliable termination with enhanced shielding to minimise crosstalk and electromagnetic interference, ensuring optimal signal integrity. The RF-4495306 plug is typically utilised in applications involving high-frequency data links, such as server rooms and network infrastructure that demand superior electrical performance and durability. This product exemplifies S/FTP cabling solutions where quality and adherence to stringent industry standards are paramount.
AWG (min.) 24
AWG max. 22
Colour Silver
Connection RJ45
Connector standard RJ45
Connector Type Plug
Contact Material Zinc
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of pins 8P8C
Product Type RJ45 plug
Seal Type Screw-on
Specification CAT 8.1
Type Plug
Type A RJ45 8p8c plug
Weight 18g
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot