Renkforce RF-4472913 USB 2.0 to SATA HDD/SSD Adapter 0.30m Gold Plated Connector

MPN
RF-4472913
Brand
Renkforce
EAN-13
4016139095127
Order Code
21-7887
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

USB adapter cable for the operation of SATA drives without installing Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. This converter allows a simple and easy connection of built-in hard discs drives to the USB 2.0 port of a PC or laptop - without the need for an enclosure! Also used for CD-ROM and DVD drives They are often in newer notebooks no CD-ROM and DVD drives more built-in. With the USB to SATA adapter cable, you can use such a drive externally via USB to the notebook. No installation in desktop PC required No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done. Back up via USB The converter converts any SATA or SSD hard drive in an external USB drive. Means transfering images and files from already removed old hard drives and creating backups has become super easy. This converter is essentially also suitable for testing or operating all hard disks and burners via USB 2.0 port. Only power up drives when needed The PSU comes with an On/Off switch, protecting the drives you don't need at the moment. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot