Renkforce Rf-4470398 Cable Tv Splitter 6-Way 5-1006 Mhz

Order Code:

17-4081

Brand: Renkforce MPN: RF-4470398 EAN-13: 4064161026596

Discontinued


Renkforce RF-4470398, 2235199, is a coaxial connector specifically designed as a cable TV distributor with a 6-way splitting capability, operating within a frequency range of 5 to 1006 MHz. This device is engineered to efficiently divide a single coaxial input signal into six separate output signals, making it highly suitable for distributing television signals in residential or commercial buildings. Its precise frequency range ensures compatibility with most analogue and digital cable television services. The robust design accommodates typical engineering applications where signal integrity and minimal loss are essential, particularly in multi-room entertainment systems and network installations requiring dependable signal distribution across multiple outlets.
Type Cable TV distributor
Frequency Range 5 - 1006 MHz
Product Type Cable TV distributor
Shielding rating 90dB

Trustpilot