Renkforce RF-4463073 USB 2.0 Cable USB-A to Micro-B 0.15m Gold Plated Connectors

MPN
RF-4463073
Brand
Renkforce
EAN-13
4016139093628
Order Code
21-7884
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

Charge your smartphone while traveling via a mobile spare battery or in the car via USB charger - long cables are rather annoying here. Thanks to the only 15 cm short micro USB cable, you can connect your smartphone almost directly to the USB port and avoid annoying cable mess.Data TransferThe Micro USB cable also enables data transfer between your laptop and a camera, sat navs, smartphone, other typoes of mobile devices and MP3 players. Thanks to the short cable there is no cable mess on the desk.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce USB 2.0 cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe Release A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Reviews

Be the first to submit a review

Trustpilot