Renkforce RF-4463070 USB cable USB 2.0 USB-A to USB-B 1m Black Gold plated

MPN
RF-4463070
Brand
Renkforce
EAN-13
4016139093611
Order Code
17-4079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

Renkforce RF-4463070 is a high-quality USB 2.0 cable designed to connect devices with USB-A to USB-B ports, providing reliable data transfer over a distance of 1 metre. The cable is clad in a sleek black insulation, featuring gold plated connectors that enhance connectivity and reduce oxidation over time, ensuring efficient signal transmission. The robust construction and standard compliance make it suitable for numerous engineering applications, such as connecting printers, scanners, and other peripherals to computers where USB 2.0 compatibility is required. Designed with versatility and durability in mind, this cable is ideal for use in both professional and personal settings where stable and fast data transfer is essential.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB
AWG 28/28
Cable Design Round
Cable features gold plated connectors
Cable Type USB 2.0
Cable Use USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot