Renkforce RF-4411006 FO connector Fibre Optic Fittings Plugs & Sockets

Order Code:

17-4066

Brand: Renkforce MPN: RF-4411006 EAN-13: 4064161015538
Qty Unit Price (Ex VAT)
10+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
595 in stock, despatched in 4 working days

Renkforce RF-4411006 is a fibre optic plug and socket adapter known for its reliable performance in optical connectivity applications. This ST/ST adapter, identified by the EAN 04064161015538, facilitates precise and stable connections between fibre optic cables, ensuring minimal signal loss and optimal data transmission integrity. Engineered for robust and consistent function, it is particularly suited for use in telecommunications networks, data centres, and in industrial automation systems, where maintaining high-quality signal integrity is crucial. The Renkforce RF-4411006 FO connector supports engineers and technicians in achieving efficient, scalable, and resilient fibre optic cabling infrastructures.
Type FO connector
Depth 10.9mm
Height 10.9mm
Material Zinc
Type A ST plug
Type B ST/UPC plug
Width 29.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot