Renkforce RF-4381077 USB 3.2 Gen1 Cable USB-A to USB-C 0.5m Black Gold Plated

MPN
RF-4381077
Brand
Renkforce
EAN-13
4016139086583
Order Code
21-7864
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 552 in stock

the Renkforce A/USB-C™ cable is ideal for charging mobile devices such as smartphones on a PC or notebook. In addition to the charging function, it is also possible to exchange data between the devices and thus create backups.SuperSpeed USB 10Gbps (USB 3.1 Gen 2) Speed up your data now and connect hard disks or burners via USB 3.1 to your computer. Transfer large amounts of data such as HD movies and photos in seconds at speeds of up to 10 GB/s, twice as fast as USB 3.0. Compared to USB 2.0, this provides 20 times the data transfer rate. Backward compatible with USB 3.0 and USB 2.0 Of course, the USB 3.1 cable is also backward compatible with previous USB specifications. The maximum transfers of the respective specification are achieved here.Double-sided USB-C™ connector Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug can be used on both sides, so the cable cannot be inserted the wrong way round.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce USB-C™ cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Reviews

Be the first to submit a review

Trustpilot