Renkforce RF-4369446 USB cable USB 3.2 A-A 1.00 m Blue gold plated connectors

MPN
RF-4369446
Brand
Renkforce
EAN-13
4016139085715
Order Code
17-4057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

Renkforce RF-4369446 offers a reliable and high-speed data transmission solution with its USB cable, featuring USB 3.2 A-A connectivity over a length of 1.00 metre. The cable is designed in a distinct blue colour and includes gold plated connectors to enhance connection longevity and signal quality. Employing USB 3.2 1st Gen technology, equivalent to USB 3.0 or USB 3.1 1st Gen, it ensures rapid data transfer rates, making it ideal for applications that demand heightened performance, such as interfacing between external storage devices and host systems. The robust construction and reliable connections make it particularly suitable for use in professional environments where durable and efficient data communication cables are necessary. Its versatility allows it to be used in various settings, including computer networking and electronic testing, where robust connection integrity and speed are paramount.
Cable Length 1.00m
Connector 1 USB 3.2 A
Colour Blue
Type USB
AWG 28/24
Cable Design Round
Cable features gold plated connectors
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot