Renkforce RF-4353448 USB cable USB-C to Lightning 2m Black

MPN
RF-4353448
Brand
Renkforce
EAN-13
4053199995202
Order Code
17-3937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

Renkforce RF-4353448 is a high-quality USB cable designed with a USB-C plug and an Apple Lightning plug, offering a length of 2.00 metres in a sleek black finish. This cable assembly facilitates reliable data transfer and efficient charging between USB-C enabled devices and Apple products equipped with a Lightning port. The robust construction ensures durability and stable connectivity, making it suitable for both personal and professional use. Engineers might utilise this cable to connect iPhones or iPads to laptops, power banks, or charging adapters, where secure and rapid data transfer is necessary for project work or device synchronisation tasks. Its compatibility with a range of electronic devices makes it a versatile tool in both product testing environments and general daily applications.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type USB cable
AWG 23+30
Cable Design Round
Connection Type USB-C® to Apple Lightning
Connector Version straight
Core Material Copper
Max. power 18 W @ 12 V / 1.5 A
Product Type USB cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot