Renkforce RF-4288947 USB 2.0 Cable A-C 1m Black Gold Plated Connectors

MPN
RF-4288947
Brand
Renkforce
EAN-13
4016139075044
Order Code
21-7847
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

The Renkforce A/USB-C™ cable is ideal for charging mobile devices such as smartphones on a PC or notebook. In addition to the charging function, it is also possible to exchange data between the devices and thus create backups.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce USB-C™ cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Reviews

Be the first to submit a review

Trustpilot