Renkforce RF-4260498 USB 3.2 Gen 1 Cable USB-A to USB-B 0.5m Blue Gold-plated

MPN
RF-4260498
Brand
Renkforce
EAN-13
4016139067018
Order Code
21-7834
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

With this USB connection cable you can connect USB hub, USB hard disk, USB hard disk docking station, etc. with USB 3.0-B connection to your PC or notebook.SuperSpeed USB 3.0 Now make your data really fast and connect hard disks or burners via USB 3.0 to your computer. You can transfer large amounts of data such as HD films and photos within a few seconds with speeds of up to 5 GB/s. Compared to USB 2.0, this offers ten times the data transfer rate. Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe Release A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Reviews

Be the first to submit a review

Trustpilot