Renkforce RF-3999453 USB 2.0 Extension Gooseneck Cable, A-A, 0.16m, Gold-Plated

MPN
RF-3999453
Brand
Renkforce
EAN-13
4016138973228
Order Code
21-7782
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

This short USB 2.0 extension cable is suitable for connecting a USB device, such as WLAN adapter. Since these USB sticks are usually plugged directly into the laptop, the WLAN reception deteriorates significantly if the alignment is incorrect. Optimal alignment for WLANWith the help of the gooseneck extension you can align the connected WLAN stick very easily: The flexible and flexible gooseneck can be moved freely in all directions and brings WLAN sticks quickly in the optimum position - without losing it again immediately. Thus you always get perfect WLAN reception. Memory functionBend the USB extension in the desired direction. The cable retains its specified shape until the next change.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot