Renkforce RF-3955359 7-Port USB 3.0 Industrial Hub Wall-Mount Metal Casing Black

MPN
RF-3955359
Brand
Renkforce
EAN-13
4016138969566
Order Code
21-7780
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

This 7 Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for an industrial use. Moreover, it can be mounted below te table or at the wall. This creates order at the work place. This professional fixing also sees to it that only one hand is needed for plugging-in the USB cable. SuperSpeed USB / USB 3.0 Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions. High-performance PSU included The strong power supply (5V/4A) power supply unit ensures that all connected devices are supplied with power - even when the power hungry USB devices. This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot