Renkforce RF-3697532 Mini DisplayPort HDMI Adapter White 0.50 m Gold Plated

MPN
RF-3697532
Brand
Renkforce
EAN-13
4053199905867
Order Code
17-3837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Renkforce RF-3697532 is a versatile Mini DisplayPort to HDMI adapter cable designed to facilitate seamless connectivity between devices with Mini DisplayPort and HDMI interfaces. This robust audio and visual cable, with a length of 0.50 metres, features gold-plated connectors which enhance signal transmission reliability and reduce oxidation. Engineered for high-performance applications, this white cable enables users to connect laptops, computers, or other devices with a Mini DisplayPort output to HDMI-equipped displays or screens. It is particularly useful in engineering environments where clarity and precision in visual output are crucial, such as in design presentations or data analysis tasks involving high-resolution displays. The cable's construction adheres to strict standards ensuring durability and consistent signal quality.
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.5m
Colour White
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot