Renkforce RF-3563952 FO splice enclosure Grey Fibre Optic Fitting

MPN
RF-3563952
Brand
Renkforce
EAN-13
4053199579129
Order Code
17-3834
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Renkforce RF-3563952 is a fibre optic splice enclosure, identifiable with the unique identifier 04053199579129. This single grey enclosure is designed to protect and organise fibre optic connections effectively within telecommunications or data transfer systems. Engineered to offer reliability and durability in various environments, it serves as an integral component in safeguarding optical fibres and maintaining signal integrity. It is a practical solution for installations requiring careful management of fibre splices, often utilised in settings such as data centres, telecommunications junctions, or network interconnection points, where precise and secure handling of fibre connections is paramount. The RF-3563952 ensures a robust performance conducive to high-demand networking applications.
Type FO splice enclosure
Colour Grey
Depth 127mm
Height 34.5mm
Patch panel Design Unequipped
Width 137mm

Reviews

Be the first to submit a review

Trustpilot