Renkforce RF-3523714 Submersible Pump 6500 l/h 40m Auto Float Switch

Standard range
Order Code:

06-3995

Brand: Renkforce MPN: RF-3523714
Qty Unit Price (Ex VAT)
1+ £99.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
202 in stock, despatched in 4 working days

Manufactured by Renkforce, the RF-3523714 submersible pump offers a flow rate of 6500 litres per hour and a 40-metre head. This pump is ideal for efficient water extraction and drainage in a variety of settings. It's particularly well-suited for garden irrigation and dewatering flooded areas.
Type Submersible pump
Dim (L x W x H) 152 x 150 x 438 mm
Float switch Yes
Height 438mm
Immersion depth 7m
IP rating IPX8
Length 152mm
Max. cable length 10m
Max. delivery head 40m
Max. discharge pressure 4bar
Max. feed rate 6500 l/h
Max. size of solids 1mm
Operating voltage 230V
Plastic free packaging Plastic-free packaging
Power consumption (P1) 1000W
Pressure connection 30.3 mm (1") IT
Weight 9.6kg
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot