Renkforce RF-3521390 Front panel 10 inch Server rack black

MPN
RF-3521390
Brand
Renkforce
EAN-13
4053199565870
Order Code
17-3831
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Renkforce RF-3521390, also known as 1760695, is a 10-inch black front panel designed for server rack installations. This product offers precise integration into standard server racks, supporting enhanced system accessibility and optimal airflow management. Its robust construction and compatibility make it ideal for use in data centres, telecommunications installations, and network equipment housing. Engineered to ensure a seamless fit, the RF-3521390 caters to various professional environments, ensuring that server operations remain both organised and efficient.
Type Server rack cabinet front panel
Colour Black
Material Metal
Height 8.5mm
Length 255mm
Product Type Server rack cabinet front panel
Rack unit 1U
Suitable for server rack cabinet (inch) 10inch
Width 44mm

Reviews

Be the first to submit a review

Trustpilot