Renkforce RF-3432150 Server rack shelf 1U retractable black for 19-inch cabinet

MPN
RF-3432150
Brand
Renkforce
EAN-13
4053199562091
Order Code
17-3827
Country of Origin
China

Discontinued


Renkforce RF-3432150, also known as 1716075, is designed as a server rack shelf offering optimal functionality for 19-inch cabinets. This 1U retractable shelf is finished in a sleek black colour, providing a robust and efficient solution for supporting various IT equipment within a server rack. Its retractable feature allows for easy access to devices, facilitating maintenance and installation tasks in data centre environments. Engineers often utilise this shelf in settings requiring efficient space management and quick accessibility, such as in telecommunications and network infrastructure installations. The design ensures compatibility with standard rack systems, making it a versatile addition to any technical setup.
Type Server rack cabinet shelf
Colour Black
Dimensions (W x H x D) 483 x 57 x 660 mm
Material Rolled steel
Content 1
Depth 660mm
Height 57mm
Load capacity (max.) 25kg
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 500mm
Suitable for server rack cabinet (inch) 19inch
Width 483mm

Alternatives (2)


Trustpilot