400mm"/>

Renkforce RF-3432144 Server rack cabinet shelf Black 19" 2U Cabinet Depth >400mm

MPN
RF-3432144
Brand
Renkforce
EAN-13
4053199562060
Order Code
17-3825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Renkforce RF-3432144, also known as 1716072, is a server rack cabinet shelf designed to enhance the organisation and functionality of 19-inch racks. This shelf occupies a 2U height allocation and is compatible with cabinet depths greater than 400 mm, making it an optimal choice for accommodating a range of server and networking equipment. Constructed in a durable black finish, it is engineered for robustness and stability, suitable for environments that require reliable shelf support in data centres or network infrastructure setups. This product serves well in engineering applications that demand efficient use of space and systematic arrangement of components within server racks. Its design ensures compatibility with industry-standard racks, providing versatile usage across various technical installations.
Type Server rack cabinet shelf
Colour Black
Dimensions (L x W x H) 483 x 88.5 x 382 mm
Material Rolled steel
Content 1
Height 382mm
Length 483mm
Load capacity (max.) 17kg
Product Type Server rack cabinet shelf
Rack unit 2U
Suitable for (cabinet Depths) > 400mm
Suitable for server rack cabinet (inch) 19inch
Width 88.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot