Renkforce RF-3432028 Audio Cable 1.20m Black Aluminium Lightning to 3.5mm Jack

MPN
RF-3432028
Brand
Renkforce
EAN-13
4053199560486
Order Code
17-3822
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Renkforce, Model RF-3432028, features as a high-quality audio and video cable assembly designed to provide seamless connectivity between Apple Lightning devices and audio equipment with a 3.5 mm jack. This cable is constructed with durable materials, including a robust aluminium casing, ensuring long-lasting performance and reliable signal transmission. At 1.20 metres in length, this black cable bridges the connection from a single Apple Dock Lightning plug to a 3.5 mm jack plug, making it suitable for integrating iPhones and iPads with traditional stereo sound systems, headphones, or car audio setups. The cable caters to both stereo and mono audio requirements, fulfilling the needs of music enthusiasts and audio professionals where conversion from digital to analogue signals is necessary.
Connector 1 Apple Dock lightning plug
Connector 2 Jack
Length 1.2m
Colour Black
Type Audio/phono Cable
AWG 30
Cable Design Round
Cable features Aluminium connector
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm
Video transmission possible No

Reviews

Be the first to submit a review

Trustpilot