Renkforce RF-3429162 Server rack cabinet shelf Black 10 inch >300 mm depth

MPN
RF-3429162
Brand
Renkforce
EAN-13
4053199558216
Order Code
17-3819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Renkforce RF-3429162, identified alternately as 1714581, is a server rack cabinet shelf designed for integration into 10-inch server rack systems. Engineered with precision, the shelf boasts a robust construction to support equipment with a depth greater than 300 mm, ensuring stability and durability for various components housed within IT infrastructure. Crafted in a versatile black finish, it is ideal for organising and managing network equipment such as switches, routers, and other peripheral devices within compact rack environments. This shelf is particularly suited for use in data centres, telecommunication rooms, and IT facilities where efficient space utilisation and equipment accessibility are paramount.
Type Server rack cabinet shelf
Colour Black
Material Steel Plate
Height 45mm
Length 254.5mm
Load capacity (max.) 6kg
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Width 179mm

Reviews

Be the first to submit a review

Trustpilot