Renkforce RF-3429156 Server rack cabinet slider Black 2 U Retractable 19 inch

MPN
RF-3429156
Brand
Renkforce
EAN-13
4053199558186
Order Code
17-3816
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

Renkforce RF-3429156 is identified by the alternate description 1714578 - Renkforce RF-3429156. This server rack cabinet slider is designed to occupy a 2U space within a standard 19-inch server rack. Made from durable materials, it features a retractable mechanism that allows for effortless installation and accessibility in dense server environments. Engineered for optimal performance in professional data centres, this slider supports efficient equipment organisation and maintenance by providing quick access to hardware components housed within server racks. Its robust construction ensures reliability and stability in high-demand applications, enhancing operational efficiency in IT infrastructure deployments.
Type Server rack cabinet slider
Colour Black
Dimensions (L x W x H) 900 x 483 x 89 mm
Material Rolled steel
Content 1
Height 89mm
Length 900mm
Product Type Server rack cabinet slider
Rack unit 2U
Suitable for (cabinet Depths) > 500mm
Suitable for server rack cabinet (inch) 19inch
Width 483mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot