Renkforce RF-3425172 USB cable USB 2.0 USB-A to USB-C Black 0.10 m

MPN
RF-3425172
Brand
Renkforce
EAN-13
4053199556380
Order Code
17-3806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Renkforce RF-3425172 is a USB cable assembly designed to facilitate the connection between devices with USB-A and USB-C interfaces. This cable supports the USB 2.0 standard, offering a reliable data transfer solution for legacy devices requiring a USB-A connection to modern hardware with USB-C ports. Measuring 0.10 metres in length, this black cable is optimal for close-range linking of peripherals, such as connecting a portable hard drive to a laptop, or facilitating direct communication between smartphones and other USB-C equipped devices. The USB cable is tailored for use in environments demanding efficient data transmission without excessive cable clutter, suitable for engineering setups requiring precise and short connections. Its compact form factor ensures that it can be utilized in constrained spaces where longer cables may be impractical.
Cable Length 0.10m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB
AWG 32
Cable Design Flat
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot