Renkforce RF-3421676 USB-C to Mini DisplayPort Cable 4K 60Hz 3m Black

MPN
RF-3421676
Brand
Renkforce
EAN-13
4053199553693
Order Code
21-7771

Discontinued


Current notebooks and PCs are often equipped with a USB-C™ interface. In addition to data transmission, video signals can also be output via this connection. With this USB-C™ to Mini DisplayPort cable you can easily connect your existing Mini DisplayPort-enabled devices such as external monitor, TV or projector with your PC/Notebook.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer. This text is machine translated.

Trustpilot