Renkforce RF-3394866 FEH-500 Industrial Ethernet Switch 5-Port IP30 DIN Rail

MPN
RF-3394866
Brand
Renkforce
EAN-13
4053199553013
Order Code
06-3993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The Renkforce FEH-500 Industrial Ethernet switch is designed for robust and efficient network management. This network switch, also known as a LAN splitter or network hub, supports Profinet and Profibus protocols, ensuring seamless connectivity. Ideal for industrial applications, it facilitates reliable network changeovers and efficient data communication.
Type Unmanaged Switch
Current Consumption 1A
Depth 98mm
Ethernet ports 5
Height 130mm
IP Rating IP30
LAN Transfer Rate 100 MBit/s
Max. ambient temperature 75°C
Maximum Operating Temperature 75°C
Maximum Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute FEH-500
Operating Voltage 12V DC
Port Type RJ45
Weight 315g
Width 25mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot