Renkforce RF-3385682 Adapter USB-C to 25-pin D-SUB 1.80m Black

Order Code:

17-3800

Brand: Renkforce MPN: RF-3385682 EAN-13: 4053199543380
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Renkforce RF-3385682 is a robust adapter designed to facilitate connectivity between modern USB-C interfaces and legacy 25-pin D-SUB connectors, suitable for systems requiring parallel communication. As a USB Ports, Hubs & Adaptors category product, it offers a plug-and-socket configuration comprising a USB-C plug and a 25-pin D-SUB socket, connected via a durable 1.80-metre cable. Engineered for reliability, the adapter is ideal for applications involving data transfer between contemporary computing devices and older equipment such as industrial control systems, legacy printers, or any system utilising parallel port connections. Its black finish enhances durability while blending seamlessly with existing equipment setups. This adapter provides a practical solution for engineers and technicians requiring integration between disparate technologies.
Type D-SUB socket 25-pin
Cable Length 1.80m
AWG 28/4
Cable Design Round
Cable Use Parallel
Colour Black
Connection Type USB
Connector Version straight
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Product Type Parallel Adapter
Shielding Braid shielding
Type A USB-C® plug
Type B D-SUB socket 25-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot