Renkforce RF-3334578 USB cable Dark grey sleeve USB-A/C/Micro-B/Lightning 3m

MPN
RF-3334578
Brand
Renkforce
EAN-13
4053199531509
Order Code
17-3786
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Renkforce RF-3334578 is a versatile USB cable assembly featuring a dark grey sleeve and offering multiple connectivity options with its USB-A, USB-C, Micro-B, and Apple Lightning plugs. This cable, extending to a length of 3 metres, is designed to meet the demands of users requiring a reliable, multi-functional interface for data transfer and charging across a range of devices. It supports USB 2.0 standards, ensuring compatibility with a plethora of devices, including smartphones, tablets, and laptops, making it invaluable for engineers and technicians involved in field diagnostics, device interfacing, and data synchronisation tasks. The durable sleeve offers enhanced longevity, making it suitable for both stationary and mobile applications where cable resilience is paramount.
Cable Length 3.00m
Connector 1 USB A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Dark grey
Type USB 2.0 connector A
AWG 23/30
Cable Design Round
Cable features with sleeve
Cable Type USB 2.0
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot