Renkforce RF-3322982 USB cable USB 2.0 Black 0.25m On/Off switch

MPN
RF-3322982
Brand
Renkforce
EAN-13
4053199525447
Order Code
17-3785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 493 in stock

Renkforce RF-3322982 is a high-quality USB 2.0 cable assembly designed for reliable connectivity, featuring an innovative on/off switch. This versatile black cable includes a USB-A plug and USB-A socket and measures 0.25 metres in length, making it suitable for compact applications where space is limited. The gold-plated connectors ensure optimal signal integrity and corrosion resistance, a crucial factor in maintaining data transfer efficiency and longevity of the connection. Utilised in various engineering applications, this cable is ideal for scenarios requiring intermittent power supply control to USB devices, such as microcontroller boards or USB-powered electronics testing setups. The on/off switch functionality allows for easy power management without the need to disconnect the cable, adding an element of practicality for engineers managing power-intensive tasks.
Cable Length 0.25m
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot