Renkforce RF-3241264 USB cable black gold plated connectors 0.15 m USB-A to US

MPN
RF-3241264
Brand
Renkforce
EAN-13
4053199518104
Order Code
17-3778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,026 in stock

Renkforce RF-3241264 is a high-quality USB cable assembly featuring black, gold-plated connectors designed for reliable and efficient data transmission. This USB cable is equipped with a USB-A plug on one end and a USB-C plug on the other, supporting USB 3.2 2nd Gen standards (formerly known as USB 3.1 2nd Gen). With a compact length of 0.15 metres, this cable is ideal for short-distance connections where space is limited, such as connecting external peripherals, data storage devices, or laptops within a workspace. The gold plating on the connectors enhances corrosion resistance and signal quality, making it suitable for professional environments that require stable and rapid data transfer. This cable is particularly useful in applications where high-speed data transmission and durability are critical, such as software development environments or technical labs.
Cable Length 0.15m
Connector 1 USB A
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable features gold plated connectors
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Core Material Tin plated copper
Max. power 36 W @ 12 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot