Renkforce RF-3241262 USB cable black 0.30 m gold plated connectors

MPN
RF-3241262
Brand
Renkforce
EAN-13
4053199516438
Order Code
17-3777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

Renkforce RF-3241262 is a high-quality USB cable assembly designed for versatile connectivity solutions. This cable features a USB 3.2 1st Gen interface, commonly known as USB 3.0 or USB 3.1 1st Gen, incorporating a USB-A plug on one end and a USB-C plug on the other, enabling seamless connections between legacy USB ports and modern USB-C devices. Measuring 0.30 metres in length, the assembly is finished in black and includes gold plated connectors to ensure optimal signal integrity and corrosion resistance for robust data transfer and charging capabilities. Typically used in engineering applications such as programming microcontrollers, interfacing with development boards, or transferring data between PCs and USB-C enabled devices, this cable provides a reliable solution for professionals requiring compact and efficient connectivity. Its engineering-grade construction makes it suitable for environments where durability and performance are essential.
Cable Length 0.30m
Connector 1 USB 3.1 A male
Colour Black
Type USB
AWG 32/24
Cable Design Round
Cable features gold plated connectors
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Core Material Tin plated copper
Max. power 36 W @ 12 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Type B USB-C® plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot