Renkforce R1007510 Binoculars 7X50mm Porro Prism Black

MPN
R1007510
Brand
Renkforce
EAN-13
4016138858976
Order Code
17-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Renkforce R1007510 binoculars are designed to provide high-quality optical performance for various magnification needs. As a set of magnifiers, these binoculars feature a 7x magnification power and 50mm objective lenses, utilising the Porro prism system that ensures a wider field of view and better depth perception, making them suitable for birdwatching, star gazing, and marine applications. The device is distinguished by its ruby-coated lenses, which reduce glare and enhance contrast under bright conditions, while the robust black housing provides durability and protection during outdoor use. Engineers may find these binoculars beneficial for field observations, environmental assessments, and other tasks requiring precise long-distance viewing. The R1007510 model thus combines functional optical capabilities with reliable construction suited for detailed observation tasks in diverse environments.
Type Binoculars
Magnification 7
Back focal length 26mm
Coating Ruby coating
Colour Black
Diameter 50mm
Dimensions (L x W x H) 192 x 180 x 64 mm
Exit pupil 7mm
FOV (1000 m) 124m
Height 64mm
Length 192mm
Pupillary distance 56 - 73mm
Viewing Angle 7°
Weight 817g
Width 180mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot