Renkforce H9561.4-10 RJ45 Connector TM21 CAT 6 Shielded 8P8C BlaC.K 10 pieces

MPN
H9561.4-10
Brand
Renkforce
EAN-13
4016139069098
Order Code
12-8498
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Renkforce manufactures the H9561.4-10 RJ45 connector, which is a shielded Category 6 plug with an 8P8C pin configuration. This black, straight plug comes in a pack of ten and is designed for reliable network connections. It is typically used for Ethernet applications, suitable for both Cat 5 and Cat 6 installations.
Type RJ45 CAT 6
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
LAN Category Cat 6
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot