Renkforce H9540.1-10 Series CAT5e Shielded RJ45 Plug 8P8C Beige 10pieces

MPN
H9540.1-10
Brand
Renkforce
EAN-13
4016139069005
Order Code
12-8496
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 539 in stock

The Renkforce H9540.1-10 RJ45 connector is a shielded CAT5e plug with 8P8C pins, ideal for ensuring reliable Ethernet connections. This beige connector, sold in packs of 10, offers robust signal protection for network installations. It is typically used for linking computers, routers, and other network devices in both home and office environments.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Beige
LAN Category Cat 5e
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot