Renkforce CR-AS-00055 PC tuning kit Intel i5-12400 4.4GHz 16GB DDR4 M.2 PCIe

Order Code:

17-3766

Brand: Renkforce MPN: CR-AS-00055 EAN-13: 4250236828794
Qty Unit Price (Ex VAT)
1+ £372.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Renkforce CR-AS-00055 PC tuning kit provides a high-performance solution with the integration of an Intel Core i5-12400 processor, which operates at a maximum frequency of 4.4 GHz. This tuning kit includes 16 GB of DDR4 RAM, offering significant memory capacity for advanced computing tasks and demanding applications. The inclusion of an M.2 PCIe interface ensures rapid data transfer rates, facilitating efficient storage and retrieval processes. Ideal for engineering applications such as computational simulations, 3D modelling, and data analysis, this tuning kit is particularly suited for deployment within a Micro-ATX form factor, providing flexibility in workstation or high-performance desktop setups. With its robust construction and advanced technological compatibility, the Renkforce CR-AS-00055 is engineered to meet the needs of professional and technical users requiring reliable and efficient computing power.
Type DDR4 RAM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot