Renkforce 5600x/16GB/MATX Tuning Kit AMD Ryzen 5 5600X 4.6GHz 16GB DDR4 RAM

Order Code:

17-3755

Brand: Renkforce MPN: 5600x/16GB/MATX EAN-13: 4250236829210
Qty Unit Price (Ex VAT)
1+ £305.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Renkforce, Part Number 5600x/16GB/MATX, offers the PC tuning kit featuring the AMD Ryzen 5 5600X, a high-performance processor with a base clock speed of 4.6 GHz. This kit includes 16 GB of DDR4 RAM, optimised for multitasking and efficient memory management in demanding computing environments. Designed for the Micro-ATX form factor, this kit is ideal for compact builds where space efficiency and thermal management are critical considerations. It is well-suited for engineering applications that require significant computational power, such as computer-aided design (CAD) software, simulation tasks, and data analysis operations, enabling seamless performance in rigorous conditions. The combination of the Ryzen 5 processor and ample RAM makes it an excellent selection for those seeking to enhance system capabilities in professional and technical settings.
Type 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot