Renkforce 419700 LCD CCTV Monitor 17" 1280x1024 Black OSD Remote Control

MPN
419700
Brand
Renkforce
EAN-13
4016138823240
Order Code
12-8489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £264.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

The Renkforce 419700 is an LCD CCTV monitor featuring a 17-inch screen with a resolution of 1280 x 1024 pixels. It is typically used for surveillance applications, providing clear and reliable video monitoring. This black video monitor is rated E in energy efficiency and is suitable for secure environments.
Type LCD CCTV monitor
Resolution 1280 x 1024 p
Annual energy consumption 117kWh
Brightness 300 cd/m²
Colour Black
Depth 50mm
Dimensions (W x H x D) 382 x 325 x 50 mm (without stand)
Energy efficiency rating E (A - G)
Height 325mm
Hor. viewing angle 150°
Image format 4:3
Inputs 2 x BNC, 1x VGA, 1x HDMI, 1x audio (3.5 mm jack)
Max. power consumption 13.4W
Operating Temperature 0°C - 50°C
Operating Voltage 12 V/DC via 50/60 Hz 100 - 240 V/AC power supply unit. 3 V/DC remote control (CR2025)
Outputs 1x BNC, 1x audio (3.5 mm jack)
Power consumption (ON) 13.4W
Power consumption (standby) 0.27W
Screen size diagonal (cm) 43.18cm
Screen size diagonal (inches) 17in
Vertical viewing angle 150°
Weight 3.4kg
Weight, information without base
Width 382mm

Reviews

Be the first to submit a review

Trustpilot