Renkforce 1391049 USB 3.0 Hub Desk Mount - Black

MPN
1391049
Brand
Renkforce
EAN-13
4016139005799
Order Code
64-8069

Discontinued


The Renkforce 1391049 is a 4-way USB 3.0 hub intended for installation into a 60mm diameter desk cable box. It is designed for connection to a computer with a USB interface and provides four additional USB ports for desk accessories.
  • Integrated 4-way USB hub
  • Provides 4 extra USB ports
  • Fits 60mm diameter desk cable box
  • USB 3.0 standard, compatible with USB 2.0/1.1
  • Includes power adapter (5V, 4A)
  • Operating instructions
  • Colour: black
  • Renkforce type 1391049

Trustpilot