Renkforce 1365371 USB 2.0 Connector A To A Cable 1.8m

Order Code:

64-6067

Brand: Renkforce MPN: 1365371 EAN-13: 4016138986112

Discontinued


This USB 2.0 cable from Renkforce is suitable for printers and external hard drives. The cable has many excellent features, including the reversible USB A (male) plug and gold plated plug contacts for better conductivity.


  • Connection A: USB 2.0 connector A
  • Connection B: USB 2.0 socket A
  • Cable length: 1.8m
  • Colour: black
  • Braided and foil shield
  • AWG: 28
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: tinned copper
  • Cable form: round
  • ROHS and REACH compliant
  • UL certified
  • Manufacturer's part 1365371
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type USB 2.0 cable
Length 1.8m

Trustpilot