Renkforce 1308120 Transponder Card Set RFID 10-Piece Durable Design

MPN
1308120
Brand
Renkforce
EAN-13
4016138960273
Order Code
12-8474
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Renkforce offers a 1308120 Transponder Card 10-piece set designed for secure access control systems. These transponder cards provide enhanced theft protection and work seamlessly with code and keypad locks. Ideal for use with keypad door openers, they ensure reliable and easy management of entry points.
Type Transponder card
Depth 2mm
Dimensions (W x H x D) 85 x 54 x 2 mm
Height 54mm
Plastic free packaging Plastic-free packaging
Weight 6.5g
Weight, information per unit
Width 85mm

Reviews

Be the first to submit a review

Trustpilot