Renkforce 1300042 Cable Reel 22m BlaC.K Swivel 180° Wall/Ceiling Mount

Standard range
Order Code:

12-8473

Brand: Renkforce MPN: 1300042 EAN-13: 4016138951837
Qty Unit Price (Ex VAT)
1+ £79.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
317 in stock, despatched in 4 working days

The Renkforce 1300042 cable reel features a 22.00 m black cable with a PG right-angle plug for efficient space usage. This durable and robust reel is ideal for domestic and light industrial applications. Renkforce ensures quality and safety with this versatile cable management solution.
Type Cable reel
Cable colour Black
Cable features incl. recoil winder
Cable length 22.00m
Cable standard H05VV-F 3G 1,5 mm²
Connector version angled on one side
Factory colour Yellow
IP rating IP20
Load capacity (wound/unwound) 1000/3000W
Material Plastic
Nominal input voltage 230V
Outlets 1
Power Rating 3000W
Type A PG right-angle plug
Type B PG connector
Used at Indoors
Weight 6.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot