Renkforce 1289333 Timer Power Strip 1800W IP20 24h Mode Twilight Switch

Standard range
Order Code:

12-8471

Brand: Renkforce MPN: 1289333 EAN-13: 4016138945355
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
325 in stock, despatched in 4 working days

The Renkforce 1289333 timer/power strip is an analogue countdown timer in 24h mode with a power capacity of 1800 W and IP20 protection. It includes a twilight switch feature, making it ideal for automatically turning lights or appliances on and off based on ambient light conditions. Typical applications include managing home lighting and appliance usage to enhance energy efficiency and convenience.
Type Timer/power strip
Factory colour White
IP rating IP20
Max. switching capacity 1800W
Misc Attribute analogue
No. of SPCs 1
Operating voltage 230V AC
Shortest switching time 60min
Summer/winter time manual
Switching cycle 24h mode
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot