Renkforce 1229732 DMS-59 Connector To 2 x DisplayPort - Y Cable - 0.18m

MPN
1229732
Brand
Renkforce
EAN-13
4016138924800
Order Code
64-6806

Discontinued


This Y-cable from Renkforce features a 59-pin trapezoidal connector with a two-sided screw connection, used primarily for graphics cards. It enables transmission of two video signals via a single cable.


  • Compatible with the older 60-pin LFH-60 connector
  • Connection A: 1 x DMS-59 connector
  • Connection B: 2 x display port connectors
  • Cable length: 0.18m
  • Colour: black
  • Resolution video: 3840 x 2160 pixels
  • Cable form: round
  • Manufacturer's part 1229732
Length 0.18m
Colour Black
Type DisplayPort cable

Trustpilot