Renegade RXA1500 headstage 1500W volume bass treble settings universal

MPN
RXA1500
Brand
Renegade
EAN-13
4251476402867
Order Code
19-6401
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £175.68 £149.33
10+ £146.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Renegade RXA1500 is a high-performance car audio amplifier designed to enhance in-vehicle sound systems with precision. Delivering a robust 1500W of power, this headstage supports fine-tuning of audio with adjustable volume, bass, and treble settings, allowing users to tailor the acoustics to specific preferences and installation environments. Its universal compatibility makes it suitable for integration into a wide range of automotive audio systems, providing flexibility in engineering applications such as custom car audio installations and aftermarket audio system upgrades. The RXA1500's design ensures reliable performance with efficient power handling, ideal for professionals looking to achieve high-fidelity sound reproduction within vehicular contexts.
Type 5-channel headstage
Colour Black
Power 1500W
Compatible With Universal
Depth 390mm
Dimensions (W x H x D) 220 x 48 x 390 mm
Frequency Range 32 - 2000Hz
Height 48mm
Impedance 4Ω
Impedance constant to 4Ω
Total audio power (music) 1500W
Width 220mm

Reviews

Be the first to submit a review

Trustpilot