Renegade RXA1100 4-channel headstage 600W black compact superior audio

MPN
RXA1100
Brand
Renegade
EAN-13
5014524921517
Order Code
19-6399
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Renegade RXA1100, is a robust car audio amplifier designed for high-performance audio applications. This 4-channel headstage amplifier delivers a total power output of 600 watts, providing superior sound quality within a compact form factor. The device is engineered to integrate seamlessly into automotive audio systems, enhancing the overall listening experience with precision and clarity. Typical applications for the RXA1100 include its use in automotive systems where spatial audio distribution and power efficiency are paramount. This headstage amplifier is particularly well-suited for installations requiring reliable performance and compact assembly without compromising on sound fidelity.
Type 4-channel headstage
Colour Black
Power 75W
Dimensions (W x H) 220 mm x 48 mm
Height 48mm
Impedance
Impedance constant to
Total audio power (music) 600W
Width 220mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot