Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renata Silver Oxide Cell 361

Order Code:  

18-5046

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 361 Copy to clipboard
 Report an error

Discontinued

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55V
  • Capacity 24mAh, discharge over 34.8kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 0.40g
Battery Size SR721
Nominal Voltage 1.55V
Capacity 24mAh
Chemistry Silver oxide
Diameter 7.9mm
Height 2.1mm

Reviews


Be the first to submit a review